The FDB-1032-SFP+ is an evaluation board designed for testing and evaluating SFP, SFP+, and SFP28 transceivers and SFPwire Active Optical Cables. It supports data rates ranging from 125Mb/s up to 28Gb/s. The board features an SFP28 edge connector, cage assembly, and four 50-ohm SMA female coaxial connectors for high-speed differential signals. It includes LEDs for status monitoring and supports multiple power configurations, including 3.3VDC laboratory supply or 8-20VDC input.
Finisar FDB-1032-SFP+ technical specifications.
| Supported Data Rates | 0.125 to 28Gb/s |
| Input Voltage Range | 8 to 20VDC |
| Maximum Module Current | 1.2A |
| Impedance | 50Ohm |
| Connector Type | SMA FemaleType |
| Interface | Two Wire Interface (TWI) SCL/SDAn/a |
| Msa | Compatible with MSA compliant SFP, SFP+ and SFP28 transceivers |
| RoHS | Compliant |
Download the complete datasheet for Finisar FDB-1032-SFP+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.