Finisar FSRSV5637001 technical specifications.
| Package/Case | TO |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 2uW |
| Wavelength | 870nm |
| RoHS | Compliant |
Download the complete datasheet for Finisar FSRSV5637001 to view detailed technical specifications.
No datasheet is available for this part.