Finisar FTE8510K1LTN technical specifications.
| Package/Case | Module |
| Data Rate | 10Gbps |
| Mount | Surface Mount |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | Endurance® |
| Wavelength | 850nm |
| RoHS | Not Compliant |
Download the complete datasheet for Finisar FTE8510K1LTN to view detailed technical specifications.
No datasheet is available for this part.
