Finisar FTEN2115P1NUN-BC technical specifications.
| Data Rate | 1250Mbps |
| Mount | Pluggable, Panel |
| Operating Supply Voltage | 3.45V |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Wavelength | 1310nm |
| RoHS | Compliant |
Download the complete datasheet for Finisar FTEN2115P1NUN-BC to view detailed technical specifications.
No datasheet is available for this part.