Finisar FTEN2217P1CUN-BC technical specifications.
| Application(s) | ETHERNET |
| Data Rate | 1250Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Pluggable |
| Operating Supply Voltage | 3.45V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 1310nm |
| RoHS | Compliant |
Download the complete datasheet for Finisar FTEN2217P1CUN-BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.