Finisar FTGL2025S1TUS technical specifications.
| Data Rate | 2488.32Mbps |
| Max Supply Current | 450mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Pluggable |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 1490nm |
| RoHS | Compliant |
Download the complete datasheet for Finisar FTGL2025S1TUS to view detailed technical specifications.
No datasheet is available for this part.