Finisar FTL-1621-61 technical specifications.
| Data Rate | 2.7Gbps |
| Max Supply Current | 350mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 1610nm |
| RoHS | Compliant |
Download the complete datasheet for Finisar FTL-1621-61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.