
Pluggable transceiver for Ethernet applications, featuring a 850nm wavelength. Delivers a 10.5Gbps data rate for both transmit and receive functions. Operates within a temperature range of 0°C to 70°C with a 3.45V supply voltage. Panel mountable and RoHS compliant.
Finisar FTL410QE2C technical specifications.
| Application(s) | ETHERNET |
| Data Rate | 10.5Gbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Pluggable, Panel |
| Operating Supply Voltage | 3.45V |
| Package Quantity | 36 |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Finisar FTL410QE2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
