
200Mbps Ethernet transceiver featuring a 1310nm wavelength, with a minimum of 1280nm and a maximum of 1380nm. This pluggable, through-hole mount component utilizes an LC connector and operates within a -40°C to 85°C temperature range. It requires a 3.6V operating supply voltage and is lead-free and RoHS compliant.
Finisar FTLF1217P2BTL technical specifications.
| Application(s) | ETHERNET |
| Data Rate | 200Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Pluggable, Through Hole |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 720 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 1310nm |
| RoHS | Compliant |
Download the complete datasheet for Finisar FTLF1217P2BTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
