
Fiber optic transceiver supporting Ethernet applications with a 2.125Gbps data rate for both transmit and receive. Features a 1310nm wavelength and an LC connector for fiber connectivity. Designed for through-hole mounting and operates within a wide temperature range of -40°C to 85°C. This lead-free, RoHS-compliant component operates at a 3.6V supply voltage.
Finisar FTLF1319F1GTL technical specifications.
| Application(s) | ETHERNET |
| Data Rate | 2.125Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 576 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 1310nm |
| RoHS | Compliant |
Download the complete datasheet for Finisar FTLF1319F1GTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
