Finisar FTLF1319F1HTL technical specifications.
| Data Rate | 2.125Gbps |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Wavelength | 1310nm |
| RoHS | Compliant |
Download the complete datasheet for Finisar FTLF1319F1HTL to view detailed technical specifications.
No datasheet is available for this part.