Finisar FTLF1319F1KTL technical specifications.
| Data Rate | 2.125Gbps |
| Mount | Through Hole |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Wavelength | 1310nm |
| RoHS | Compliant |
Download the complete datasheet for Finisar FTLF1319F1KTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.