Finisar FTLF1319P1BTL technical specifications.
| Data Rate | 2.125Gbps |
| Mount | Pluggable |
| RoHS Compliant | Yes |
| Wavelength | 1310nm |
| RoHS | Compliant |
Download the complete datasheet for Finisar FTLF1319P1BTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.