
Pluggable transceiver supporting Ethernet applications with a data rate of 2.67Gbps. Features a 1310nm wavelength, 2667Mbps transmit and receive speeds, and an LC connector. Operates within a temperature range of -40°C to 85°C with a 3.6V supply voltage. This lead-free, RoHS compliant component is supplied in trays.
Finisar FTLF1321P1BTL technical specifications.
| Application(s) | ETHERNET |
| Data Rate | 2.67Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Pluggable |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 720 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 1310nm |
| RoHS | Compliant |
Download the complete datasheet for Finisar FTLF1321P1BTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
