Finisar FTLF1322P1BTR technical specifications.
| Application(s) | ETHERNET |
| Data Rate | 622Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Pluggable, Snap in |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 720 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 1310nm |
| RoHS | Compliant |
Download the complete datasheet for Finisar FTLF1322P1BTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.