Finisar FTLF1322S2MTR technical specifications.
| Mount | Through Hole |
| Operating Supply Voltage | 3.6V |
| RoHS Compliant | Yes |
| Wavelength | 1310nm |
| RoHS | Compliant |
Download the complete datasheet for Finisar FTLF1322S2MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.