Finisar FTLF1323S2MTR technical specifications.
| Data Rate | 156Mbps |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Wavelength | 1310nm |
| RoHS | Compliant |
Download the complete datasheet for Finisar FTLF1323S2MTR to view detailed technical specifications.
No datasheet is available for this part.