Finisar FTLF1421S1KCL technical specifications.
| Data Rate | 2.67Gbps |
| Mount | Through Hole |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Wavelength | 1310nm |
| RoHS | Compliant |
Download the complete datasheet for Finisar FTLF1421S1KCL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.