Finisar FTLF1429P3BNV technical specifications.
| Application(s) | ETHERNET |
| Data Rate | 14.025Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -5°C |
| Mount | Pluggable, Chassis Mount |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 720 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 1310nm |
| RoHS | Compliant |
Download the complete datasheet for Finisar FTLF1429P3BNV to view detailed technical specifications.
No datasheet is available for this part.