Finisar FTLF1519P1BCL technical specifications.
| Application(s) | ETHERNET |
| Package/Case | 125 |
| Data Rate | 2.125Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Pluggable |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 1550nm |
| RoHS | Compliant |
Download the complete datasheet for Finisar FTLF1519P1BCL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.