Finisar FTLF1521P1BCL technical specifications.
| Application(s) | ETHERNET |
| Data Rate | 2.67Gbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Pluggable |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 720 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 1550nm |
| RoHS | Compliant |
Download the complete datasheet for Finisar FTLF1521P1BCL to view detailed technical specifications.
No datasheet is available for this part.