Finisar FTLF1621P2BCL technical specifications.
| Data Rate | 2.67Gbps |
| Mount | Pluggable |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Wavelength | 1550nm |
| RoHS | Not Compliant |
Download the complete datasheet for Finisar FTLF1621P2BCL to view detailed technical specifications.
No datasheet is available for this part.