Finisar FTLF1721P1BCL technical specifications.
| Application(s) | ETHERNET |
| Data Rate | 2667Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Pluggable, Panel |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 720 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 1310nm |
| RoHS | Compliant |
Download the complete datasheet for Finisar FTLF1721P1BCL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.