
Pluggable, through-hole mounted optical transceiver supporting 2.125Gbps data rates for Ethernet applications. Features an 850nm wavelength and operates within a temperature range of 0°C to 70°C. This lead-free, RoHS compliant component requires a 3.6V operating supply voltage.
Finisar FTLF8519F2GCL technical specifications.
| Application(s) | ETHERNET |
| Data Rate | 2.125Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Pluggable, Through Hole |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 576 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Finisar FTLF8519F2GCL to view detailed technical specifications.
No datasheet is available for this part.
