
Fiber optic transceiver supporting 2.125Gbps data rates for Ethernet applications. Features an 850nm wavelength, LC connector, and through-hole mounting. Operates across a wide temperature range from -40°C to 85°C with a 3.6V supply voltage. This RoHS compliant component is supplied in trays with a package quantity of 576.
Finisar FTLF8519F2GTL technical specifications.
| Application(s) | ETHERNET |
| Data Rate | 2.125Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 576 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Finisar FTLF8519F2GTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
