Finisar FTLF8519P2BCL technical specifications.
| Data Rate | 2.125Gbps |
| Mount | Pluggable, Snap in |
| Operating Supply Voltage | 3.6V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Finisar FTLF8519P2BCL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.