
Finisar FTLF8519P2BNL technical specifications.
| Data Rate | 2.125Gbps |
| Lead Free | Lead Free |
| Mount | Pluggable, Panel |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Finisar FTLF8519P2BNL to view detailed technical specifications.
No datasheet is available for this part.
