
Fiber optic transceiver supporting 2.125Gbps data rates for Ethernet applications. Features an 850nm wavelength with a minimum of 840nm and a maximum of 860nm. Operates across a wide temperature range from -40°C to 85°C with a 3.46V supply voltage. Equipped with an LC connector for pluggable, panel-mount installation. RoHS compliant and supplied in trays.
Finisar FTLF8519P3BNL technical specifications.
| Application(s) | ETHERNET |
| Data Rate | 2.125Gbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Pluggable, Panel |
| Operating Supply Voltage | 3.46V |
| Package Quantity | 720 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Finisar FTLF8519P3BNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
