
2.125Gbps optical transceiver module featuring an 850nm oxide VCSEL for Ethernet applications. Designed for pluggable, panel mounting, this component operates within a temperature range of -40°C to 85°C with a 3.46V supply voltage. It supports 1x/2x Fibre Channel speeds and is RoHS compliant and lead-free.
Finisar FTLF8519P3BTL technical specifications.
| Application(s) | ETHERNET |
| Data Rate | 2.125Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Pluggable, Panel |
| Operating Supply Voltage | 3.46V |
| Package Quantity | 720 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Finisar FTLF8519P3BTL to view detailed technical specifications.
No datasheet is available for this part.
