
Fiber optic transceiver supporting Ethernet applications with a 4.25Gbps data rate. Features an 850nm wavelength, with minimum and maximum wavelengths of 830nm and 860nm respectively. Operates across a temperature range of -10°C to 85°C and requires a 3.6V supply voltage. Equipped with an LC connector and designed for through-hole mounting. This lead-free, RoHS-compliant component is supplied in trays of 576 units.
Finisar FTLF8524E2GNL technical specifications.
| Application(s) | ETHERNET |
| Data Rate | 4.25Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 576 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Finisar FTLF8524E2GNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
