
Fiber optic transceiver supporting 4.25Gbps data rates. Features an 850nm wavelength with a transmit and receive speed of 4250Mbps. Designed for pluggable, panel mount applications with an LC connector. Operates at a 3.6V supply voltage and is lead-free and RoHS compliant.
Finisar FTLF8524P2BNV technical specifications.
| Data Rate | 4.25Gbps |
| Lead Free | Lead Free |
| Mount | Pluggable, Panel |
| Operating Supply Voltage | 3.6V |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Finisar FTLF8524P2BNV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
