Finisar FTLF8524P2WNV technical specifications.
| Data Rate | 4.25Gbps |
| Mount | Pluggable, Panel |
| Operating Supply Voltage | 3.6V |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Finisar FTLF8524P2WNV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.