Finisar FTLF8526P3BNL technical specifications.
| Application(s) | ETHERNET |
| Data Rate | 6.1Gbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Pluggable, Panel |
| Operating Supply Voltage | 3.45V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Finisar FTLF8526P3BNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.