The FTLF8529P4BCV SFP+ transceivers are designed for use in Fibre Channel links up to 14.025 Gb/s data rate over multimode fiber. They are compliant with FC-PI-5 Rev. 6.00, SFF-8472 Rev 11.0, and SFF-8081, and compatible with SFF-8432 and applicable portions of SFF-8431 Rev. 4.1. The transceiver is hot-pluggable and features a metal enclosure for lower EMI. It supports digital diagnostic functions via a 2-wire serial interface.
Finisar FTLF8529P4BCV technical specifications.
| Data Rate | 14.025Gbps |
| Wavelength | 850nm |
| Maximum Distance | 100m |
| Supply Voltage | 3.3V |
| Operating Temperature Range | 0 to 70°C |
| Fiber Type | Multi-mode Fiber (MMF) |
| Connector Type | Duplex LC |
| Transmitter Type | 850nm Oxide VCSEL |
| Receiver Type | PIN Photodiode |
| RoHS | Compliant 2011/65/EU |
| Laser Safety | Class 1 Laser Product |
| Msa | Compliant with SFF-8432 and SFF-8431 Rev. 4.1 |
| Fibre Channel | FC-PI-5 Rev. 6.00 |
Download the complete datasheet for Finisar FTLF8529P4BCV to view detailed technical specifications.
No datasheet is available for this part.