Finisar FTLQ8181EBLM technical specifications.
| Application(s) | ETHERNET |
| Package/Case | Module |
| Data Rate | 41.2Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -5°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Wavelength | 850nm |
| RoHS | Not Compliant |
Download the complete datasheet for Finisar FTLQ8181EBLM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.