Finisar FTLX1371D3BCL technical specifications.
| Data Rate | 10.3Gbps |
| Lead Free | Lead Free |
| Max Supply Current | 300mA |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 3.14V |
| Mount | Pluggable |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 1310nm |
| RoHS | Compliant |
Download the complete datasheet for Finisar FTLX1371D3BCL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.