Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Finisar FTLX1412M3BCL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Data Rate | 11.3Gbps |
| Lead Free | Lead Free |
| Mount | Pluggable, Panel |
| Operating Supply Voltage | 3.45V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 1310nm |
| RoHS | Compliant |
Download the complete datasheet for Finisar FTLX1412M3BCL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.