
10Gbps Ethernet transceiver featuring a 1310nm wavelength, with a minimum of 1260nm and a maximum of 1355nm. This pluggable, panel-mount device supports data transmission and reception at 10300Mbps, utilizing an LC connector. Operating within a temperature range of -5°C to 70°C, it requires an operating supply voltage of 3.46V and is RoHS compliant. Packaged in trays with a quantity of 720 units, this lead-free component is designed for demanding applications.
Finisar FTLX1471D3BCL technical specifications.
| Application(s) | ETHERNET |
| Data Rate | 10Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Mount | Pluggable, Panel |
| Operating Supply Voltage | 3.46V |
| Package Quantity | 720 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 1310nm |
| RoHS | Compliant |
Download the complete datasheet for Finisar FTLX1471D3BCL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
