
Pluggable transceiver for Ethernet applications, featuring a 1310nm wavelength with a minimum of 1260nm and a maximum of 1355nm. This RoHS compliant component offers a panel mount LC connector and operates within a temperature range of -5°C to 75°C. It requires an operating supply voltage of 3.46V and is supplied in a tray packaging with a quantity of 720 units.
Finisar FTLX1472M3BCL technical specifications.
| Application(s) | ETHERNET |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -5°C |
| Mount | Pluggable |
| Operating Supply Voltage | 3.46V |
| Package Quantity | 720 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 1310nm |
| RoHS | Compliant |
Download the complete datasheet for Finisar FTLX1472M3BCL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
