The Finisar FTLX1671D3BCL is a pluggable transceiver designed for high-speed Ethernet applications. It operates at a data rate of 10.3Gbps and is compliant with lead-free standards. The device is suitable for use in temperatures ranging from 0°C to 70°C. It is packaged in a tray with 720 units per package.
Finisar FTLX1671D3BCL technical specifications.
| Application(s) | ETHERNET |
| Data Rate | 10.3Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Pluggable, Panel |
| Operating Supply Voltage | 3.46V |
| Package Quantity | 720 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 1550nm |
| RoHS | Compliant |
Download the complete datasheet for Finisar FTLX1671D3BCL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.