Finisar FTLX1871M3BCL technical specifications.
| Application(s) | SONET |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Mount | Pluggable |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wavelength | 1550nm |
| RoHS | Compliant |
Download the complete datasheet for Finisar FTLX1871M3BCL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.