Finisar FTLX3612M335 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Finisar FTLX3612M335 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.