Finisar FTLX3612M358 technical specifications.
| Data Rate | 11.3Gbps |
| Mount | Pluggable, Panel |
| RoHS Compliant | Yes |
| Wavelength | 1531nm |
| RoHS | Compliant |
Download the complete datasheet for Finisar FTLX3612M358 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.