Finisar FTLX3612M361 technical specifications.
| Data Rate | 11.3Gbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Mount | Pluggable, Panel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wavelength | 1529nm |
| RoHS | Compliant |
Download the complete datasheet for Finisar FTLX3612M361 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.