Finisar FTLX3612M3xx technical specifications.
| Application(s) | ETHERNET |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 2 |
| Packaging | Tray |
| Wavelength | 1600nm |
| RoHS | Compliant |
Download the complete datasheet for Finisar FTLX3612M3xx to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.