Finisar FTLX3815M356 technical specifications.
| Data Rate | 11.35Gbps |
| Mount | Pluggable |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Wavelength | 1533nm |
| RoHS | Compliant |
Download the complete datasheet for Finisar FTLX3815M356 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.