Finisar FTLX3912M317 technical specifications.
| Data Rate | 11.3Gbps |
| Mount | Pluggable |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Wavelength | 1564nm |
| RoHS | Compliant |
Download the complete datasheet for Finisar FTLX3912M317 to view detailed technical specifications.
No datasheet is available for this part.