Finisar FTLX3912M355 technical specifications.
| Data Rate | 11.3Gbps |
| Mount | Pluggable |
| RoHS Compliant | Yes |
| Wavelength | 1533nm |
| RoHS | Compliant |
Download the complete datasheet for Finisar FTLX3912M355 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.