Fiber optic transceiver operating within a temperature range of -5°C to 70°C. Features a nominal supply voltage of 3.3V, with a minimum of 3.14V and a maximum of 3.46V. This component facilitates high-speed data transmission over fiber optic networks.
Finisar FTLX8574D3BCL technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -5 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.14 |
| Supply Voltage-Max | 3.46 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Finisar FTLX8574D3BCL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.