Finisar FTR-1621-59 technical specifications.
| Operating Supply Voltage | 5.25V |
| Packaging | Tray |
| RoHS Compliant | No |
| Wavelength | 1590nm |
| RoHS | Not Compliant |
Download the complete datasheet for Finisar FTR-1621-59 to view detailed technical specifications.
No datasheet is available for this part.